-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DRY REED RELAY, SPST, MOMENTARY, 0.01A (COIL), 5VDC (COIL), 50mW (COIL), 0.5A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B2703
|
Newark | Relay, Reed, Spst-No, 200V, 0.5A, Tht, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Product Range:V23100 Series, Relay Mounting:Through Hole, Coil Resistance:500Ohm, Switching Current Max:500Ma, Switching Voltage Max:200V Rohs Compliant: Yes |Axicom Te Connectivity V23100V4505A000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.4800 / $10.3200 | Buy Now |
DISTI #
PB2641-ND
|
DigiKey | RELAY REED SPST 500MA 5V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1466 In Stock |
|
$5.8398 / $10.0100 | Buy Now |
DISTI #
655-V23100V4505A000
|
Mouser Electronics | Reed Relays SPST-NO SIP 5VDC STD RoHS: Compliant | 0 |
|
$5.8300 / $10.0100 | Order Now |
DISTI #
72143391
|
RS | Relay, V23100V4505A000 | TE Connectivity V23100V4505A000 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4500 | RFQ |
|
Onlinecomponents.com | Reed Relay 5VDC 500Ohm 0.5A SPST-NO( (19.8mm 5.08mm 7.8mm)) THT Dry RoHS: Compliant |
2500 On Order |
|
$5.2800 / $5.7500 | Buy Now |
DISTI #
4-1393763-4
|
TTI | Reed Relays V23100V4505A000 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$5.3100 | Buy Now |
|
Master Electronics | Reed Relay 5VDC 500Ohm 0.5A SPST-NO( (19.8mm 5.08mm 7.8mm)) THT Dry RoHS: Compliant |
2500 On Order |
|
$5.2800 / $5.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V23100V4505A000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23100V4505A000
TE Connectivity
DRY REED RELAY, SPST, MOMENTARY, 0.01A (COIL), 5VDC (COIL), 50mW (COIL), 0.5A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 5.1 mm | |
Body Height | 7.8 mm | |
Body Length or Diameter | 19.79 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Power | 1026 mW | |
Coil Resistance | 500 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 250 Vrms | |
End Contact Material | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 19.8mm x 5.1mm x 7.8mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 1.6 g |