Part Details for V23100V4324C010 by TE Connectivity
Overview of V23100V4324C010 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23100V4324C010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Relay 24VDC 2KOhm 0.25A SPDT( (19.3mm 7.5mm)) THT Dry RoHS: Compliant |
7 Partner Stock |
|
$13.5200 / $21.8500 | Buy Now |
DISTI #
69769381
|
Verical | Reed Relay 24VDC 2KOhm 0.25A SPDT( (19.3mm 7.5mm)) THT Dry RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 7 |
|
$24.8000 | Buy Now |
DISTI #
4-1393763-2
|
TTI | Reed Relays V23100V4324C010 Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 25 In Stock |
|
$12.8500 | Buy Now |
|
Master Electronics | Reed Relay 24VDC 2KOhm 0.25A SPDT( (19.3mm 7.5mm)) THT Dry RoHS: Compliant |
7 Partner Stock |
|
$13.5200 / $21.8500 | Buy Now |
Part Details for V23100V4324C010
V23100V4324C010 CAD Models
V23100V4324C010 Part Data Attributes
|
V23100V4324C010
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23100V4324C010
TE Connectivity
Dry Reed Relay, SPDT, Momentary, 0.012A (Coil), 28VDC (Coil), 80mW (Coil), 1.2A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 19.3 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Power | 80 mW | |
Coil Resistance | 2000 Ω | |
Coil Voltage(AC)-Max | 28 V | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1.2 A | |
Contact Current(DC)-Max | 1.2 A | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 200 Vrms | |
End Contact Material | NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 19.3mm x 7.6mm x 7.5mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 1.8 g |
Alternate Parts for V23100V4324C010
This table gives cross-reference parts and alternative options found for V23100V4324C010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23100V4324C010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1393763-2 | DRY REED RELAY, SPDT, MOMENTARY, 0.012A (COIL), 24VDC (COIL), 288mW (COIL), 0.25A (CONTACT), 175VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | V23100V4324C010 vs 4-1393763-2 |