Part Details for V18MLA0805NT by Littelfuse Inc
Overview of V18MLA0805NT by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V18MLA0805NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-V18MLA0805NTCT-ND
|
DigiKey | VARISTOR 25V 120A 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9998 In Stock |
|
$0.1589 / $0.5100 | Buy Now |
DISTI #
576-V18MLA0805NT
|
Mouser Electronics | Varistors MULTI-LAYER VARISTOR SURFACE MOUNT RoHS: Compliant | 6135 |
|
$0.1670 / $0.4900 | Buy Now |
|
Future Electronics | MLA Series 0805 18 VDC 14 V RMS 44 V Clamp 120 A 520pF SMT Multilayer Varistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1560 / $0.1620 | Buy Now |
|
Future Electronics | MLA Series 0805 18 VDC 14 V RMS 44 V Clamp 120 A 520pF SMT Multilayer Varistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1560 / $0.1620 | Buy Now |
|
Future Electronics | MLA Series 0805 18 VDC 14 V RMS 44 V Clamp 120 A 520pF SMT Multilayer Varistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1560 / $0.1620 | Buy Now |
|
Future Electronics | MLA Series 0805 18 VDC 14 V RMS 44 V Clamp 120 A 520pF SMT Multilayer Varistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1560 / $0.1620 | Buy Now |
|
Bristol Electronics | 115 |
|
RFQ | ||
|
Ozdisan Elektronik | VARISTOR (2012) 0805 25V 120A 14VAC 18VDC SMT | 0 |
|
$0.2597 / $0.2987 | RFQ |
Part Details for V18MLA0805NT
V18MLA0805NT CAD Models
V18MLA0805NT Part Data Attributes
|
V18MLA0805NT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V18MLA0805NT
Littelfuse Inc
Varistor, 18V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0805, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.3 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for V18MLA0805NT
This table gives cross-reference parts and alternative options found for V18MLA0805NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V18MLA0805NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V18MLA0805NA | Varistor, 18V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | Littelfuse Inc | V18MLA0805NT vs V18MLA0805NA |
V18MLA0805WA | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.3J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | V18MLA0805NT vs V18MLA0805WA |
V18MLA0805WH | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.3J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | V18MLA0805NT vs V18MLA0805WH |
V18MLA0805NH | Varistor, 18V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | Littelfuse Inc | V18MLA0805NT vs V18MLA0805NH |
V18MLA0805WH | RESISTOR, VOLTAGE DEPENDENT | Intersil Corporation | V18MLA0805NT vs V18MLA0805WH |
V18MLA0805NH | RESISTOR, VOLTAGE DEPENDENT | Intersil Corporation | V18MLA0805NT vs V18MLA0805NH |
V18MLA0805WA | RESISTOR, VOLTAGE DEPENDENT | Intersil Corporation | V18MLA0805NT vs V18MLA0805WA |
V18MLA0805NT | RESISTOR, VOLTAGE DEPENDENT | Intersil Corporation | V18MLA0805NT vs V18MLA0805NT |
V18MLA0805T | RESISTOR, VOLTAGE DEPENDENT | Intersil Corporation | V18MLA0805NT vs V18MLA0805T |
V18MLA0805NA | RESISTOR, VOLTAGE DEPENDENT | Intersil Corporation | V18MLA0805NT vs V18MLA0805NA |