Part Details for V18MLA0805LT23 by Intersil Corporation
Overview of V18MLA0805LT23 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V18MLA0805LT23
V18MLA0805LT23 CAD Models
V18MLA0805LT23 Part Data Attributes
|
V18MLA0805LT23
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
V18MLA0805LT23
Intersil Corporation
RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | SILVER PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for V18MLA0805LT23
This table gives cross-reference parts and alternative options found for V18MLA0805LT23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V18MLA0805LT23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V18MLA0805LNT | RESISTOR, VOLTAGE DEPENDENT | Intersil Corporation | V18MLA0805LT23 vs V18MLA0805LNT |
V18MLA0805LWA | RESISTOR, VOLTAGE DEPENDENT | Intersil Corporation | V18MLA0805LT23 vs V18MLA0805LWA |
V18MLA0805LWH | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | V18MLA0805LT23 vs V18MLA0805LWH |
V18MLA0805LNH | RESISTOR, VOLTAGE DEPENDENT | Intersil Corporation | V18MLA0805LT23 vs V18MLA0805LNH |
V18MLA0805LNT | Varistor, 18V, 0.1J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | Littelfuse Inc | V18MLA0805LT23 vs V18MLA0805LNT |
V18MLA0805LA23 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP | Littelfuse Inc | V18MLA0805LT23 vs V18MLA0805LA23 |
V18MLA0805LT23 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP | Littelfuse Inc | V18MLA0805LT23 vs V18MLA0805LT23 |
V18MLA0805LA | Varistor, 18V, 0.1J, Surface Mount, CHIP, 0805, LEAD FREE | Littelfuse Inc | V18MLA0805LT23 vs V18MLA0805LA |
V18MLA0805LT | Varistor, 18V, 0.1J, Surface Mount, CHIP, 0805, LEAD FREE | Littelfuse Inc | V18MLA0805LT23 vs V18MLA0805LT |
V18MLA0805LH | RESISTOR, VOLTAGE DEPENDENT | Intersil Corporation | V18MLA0805LT23 vs V18MLA0805LH |