Part Details for V15W2-EZ200A05-W21 by Honeywell Sensing and Control
Overview of V15W2-EZ200A05-W21 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V15W2-EZ200A05-W21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6592
|
Newark | Micro Sw, Spdt, Roller Lever, 5A, 250Vac, Microswitch Type:Snap Action, Microswitch Actuator:Roller Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:5A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Honeywell V15W2-EZ200A05-W21 RoHS: Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9000 | Buy Now |
DISTI #
480-V15W2-EZ200A05-W21-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1 Lead time: 5 Weeks Container: Tray |
934 In Stock |
|
$6.5500 / $8.8500 | Buy Now |
DISTI #
785-V15W2EZ200A05W21
|
Mouser Electronics | Basic / Snap Action Switches Basic Switch-Hazardous Area RoHS: Compliant | 913 |
|
$6.5500 / $8.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7900 / $19.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.7900 / $19.0800 | Buy Now |