Part Details for V15W-WP200A05-W303 by Honeywell Sensing and Control
Results Overview of V15W-WP200A05-W303 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V15W-WP200A05-W303 Information
V15W-WP200A05-W303 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800W303018EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,1x5Pin,Gold Flash,NY6T,6.1mm*2.5mm*3.0mm |
Price & Stock for V15W-WP200A05-W303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y6402
|
Newark | V15W Basic Switch Spno |Honeywell V15W-WP200A05-W303 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2500 | Buy Now |
DISTI #
480-V15W-WP200A05-W303-ND
|
DigiKey | SWITCH BASIC SPNO Min Qty: 1000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5760 | Buy Now |
DISTI #
785-V15WWP200A05W303
|
Mouser Electronics | Basic / Snap Action Switches V Basics RoHS: Compliant | 0 |
|
$17.1200 | Order Now |
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: V15W Watertight Miniature Basic Switch Series, 10 A 125/250 Vac, Speci... more RoHS: Compliant | 0 |
|
$16.4500 / $48.2900 | Buy Now |
DISTI #
V15W-WP200A05-W303
|
TME | Microswitch SNAP ACTION, 10A/250VAC, 5A/30VDC, SPST-NO, OFF-(ON) Min Qty: 500 | 0 |
|
$16.5300 / $18.5600 | RFQ |
|
Master Electronics | MICRO SWITCH™ Basic Switches: V15W Watertight Miniature Basic Switch Series, 10 A 125/250 Vac, Speci... more RoHS: Compliant | 0 |
|
$16.4500 / $48.2900 | Buy Now |