Part Details for V15T26-SP400 by Honeywell Sensing and Control
Overview of V15T26-SP400 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V15T26-SP400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y2812
|
Newark | Basic Switch Rohs Compliant: Yes |Honeywell V15T26-SP400 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9100 | Buy Now |
DISTI #
480-V15T26-SP400-ND
|
DigiKey | SWITCH BASIC Min Qty: 1200 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6417 | Buy Now |
DISTI #
785-V15T26-SP400
|
Mouser Electronics | Basic / Snap Action Switches BASIC SWITCH RoHS: Compliant | 0 |
|
$2.9400 / $3.0200 | Order Now |
|
Onlinecomponents.com | MICRO SWITCH™ Standard Basic Switches: V15 Series, Single Pole Normally Open (SPNO), ENEC and CQC 26 (10) A 250 Vac, 400 g [14 oz] Maximum Operating Force, Pin Plunger Actuator, Solder Termination, Temperature Rating -25 °C to 125 °C [-13 °F to 257 °F], Metric 3,1 mm [0.12 in] Mounting Holes, ENEC, CQC RoHS: Compliant | 0 |
|
$2.6900 / $7.3800 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Standard Basic Switches: V15 Series, Single Pole Normally Open (SPNO), ENEC and CQC 26 (10) A 250 Vac, 400 g [14 oz] Maximum Operating Force, Pin Plunger Actuator, Solder Termination, Temperature Rating -25 °C to 125 °C [-13 °F to 257 °F], Metric 3,1 mm [0.12 in] Mounting Holes, ENEC, CQC RoHS: Compliant | 0 |
|
$2.6900 / $7.3800 | Buy Now |
Part Details for V15T26-SP400
V15T26-SP400 CAD Models
V15T26-SP400 Part Data Attributes
|
V15T26-SP400
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V15T26-SP400
Honeywell Sensing and Control
Snap Acting/Limit Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | SNAP ACTING/LIMIT SWITCH |