There are no models available for this part yet.
Overview of V15T16-EZ200-K by Honeywell Sensing and Control / MICRO SWITCH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3809AI-CF-33EZ-200.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for V15T16-EZ200-K by Honeywell Sensing and Control / MICRO SWITCH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000002636020
|
Sager | Basic / Snap Action Switches 16A QK CON TERM SPDT PIN PLUNGER Min Qty: 1200 | 0 |
|
$3.6300 | Buy Now |
CAD Models for V15T16-EZ200-K by Honeywell Sensing and Control / MICRO SWITCH
Related Parts for V15T16-EZ200-K
-
V15T16-EZ200A01-KSnap Acting/Limit Switches
-
V150B5H200BN3Power Supply Modules
-
0430310005Terminals and Terminal Blocks
-
V15A2102-8RZMC-200Rocker Switches
-
U11SY9CQEToggle Switches
-
V18AUMLA2220ANon-linear Resistors
-
R51-1D70-24FPower/Signal Relays
-
A165E-S-03UPushbutton Switches
-
AD7891BSZ-1Analog to Digital Converters