There are no models available for this part yet.
Overview of V15T16-CP300A02 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V15T16-CP300A02 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67X7275
|
Newark | V Basic Switch |Honeywell V15T16-CP300A02 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 | Buy Now | |
DISTI #
V15T16-CP300A02-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 16A 125V Min Qty: 1200 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5508 | Buy Now | |
DISTI #
785-V15T16-CP300A02
|
Mouser Electronics | Basic / Snap Action Switches V Basics RoHS: Compliant | 0 |
|
$2.9000 / $2.9100 | Order Now | |
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Normally Open (SPNO), Operating Force 300 gf, Standard Straight Lever Positioned Far From Pin Plunger, Metric Mounting Holes RoHS: Compliant | 0 |
|
$2.5900 / $7.1100 | Buy Now | ||
Master Electronics | MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Normally Open (SPNO), Operating Force 300 gf, Standard Straight Lever Positioned Far From Pin Plunger, Metric Mounting Holes RoHS: Compliant | 0 |
|
$2.5900 / $7.1100 | Buy Now |
CAD Models for V15T16-CP300A02 by Honeywell Sensing and Control
Part Data Attributes for V15T16-CP300A02 by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Type
|
STANDARD STRAIGHT LEVER
|
Body Breadth
|
10.3 mm
|
Body Height
|
15.9 mm
|
Body Length or Diameter
|
27.8 mm
|
Contact (AC) Max Rating R Load
|
16A@250VAC
|
Contact Current(AC)-Max
|
16 A
|
Contact Voltage(AC)-Max
|
250 V
|
Electrical Life
|
6000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
2.94 N
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for V15T16-CP300A02
This table gives cross-reference parts and alternative options found for V15T16-CP300A02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V15T16-CP300A02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V15H16-CP300-02 | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Standard Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-CP300A02 vs V15H16-CP300-02 |
V15T16-EP300B-02 | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Standard Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-CP300A02 vs V15T16-EP300B-02 |
V15H16-CP300B-02 | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Standard Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-CP300A02 vs V15H16-CP300B-02 |
V15H16-CC300A-02 | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Standard Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-CP300A02 vs V15H16-CC300A-02 |
V15H16-EC300-02 | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Standard Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-CP300A02 vs V15H16-EC300-02 |
V15T16-DP300-02-K | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Standard Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-CP300A02 vs V15T16-DP300-02-K |
V15H16-CC300-02 | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Standard Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-CP300A02 vs V15H16-CC300-02 |
V15H16-DC300A-02-K | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Standard Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-CP300A02 vs V15H16-DC300A-02-K |
V15H16-CP300B-02-K | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Standard Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-CP300A02 vs V15H16-CP300B-02-K |
V15H16-EC300B-02-K | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Standard Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15T16-CP300A02 vs V15H16-EC300B-02-K |