Part Details for V15T10-EZ050A03-01 by Honeywell Sensing and Control
Overview of V15T10-EZ050A03-01 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V15T10-EZ050A03-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7261
|
Newark | V Basic Switch |Honeywell V15T10-EZ050A03-01 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 | Buy Now |
DISTI #
V15T10-EZ050A03-01-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 125V Min Qty: 1200 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1268 | Buy Now |
DISTI #
785-V15T10EZ050A0301
|
Mouser Electronics | Basic / Snap Action Switches V Basics RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 10 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 50 gf, Long Straight Lever Positioned Far From Pin Plunger, Metric Mounting Holes RoHS: Compliant | 0 |
|
$3.2300 / $8.8400 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 10 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 50 gf, Long Straight Lever Positioned Far From Pin Plunger, Metric Mounting Holes RoHS: Compliant | 0 |
|
$3.2300 / $8.8400 | Buy Now |