Part Details for V15H16-CZ300A05 by Honeywell Sensing and Control
Overview of V15H16-CZ300A05 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V15H16-CZ300A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7207
|
Newark | Switch Basic (V15), 16A, S.p.d.t. Short |Honeywell V15H16-CZ300A05 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 | Buy Now |
DISTI #
2266-V15H16-CZ300A05-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 16A 125V Min Qty: 25 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
695 In Stock |
|
$3.2200 | Buy Now |
DISTI #
V15H16-CZ300A05-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 16A 125V Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-V15H16-CZ300A05
|
Mouser Electronics | Basic / Snap Action Switches V Basics RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 300 gf, Roller Lever Positioned Far From Pin Plunger, Metric Mounting Holes RoHS: Compliant |
695 Partner Stock |
|
$2.9200 / $3.5800 | Buy Now |
DISTI #
65689160
|
Verical | Electromechanical Basic Switch Min Qty: 21 Package Multiple: 1 | Americas - 695 |
|
$2.8500 / $3.0200 | Buy Now |
DISTI #
V15H16CZ300A05-0
|
TME | V15H16-CZ300A05 Min Qty: 91 | 695 |
|
$0.9229 / $0.9230 | Buy Now |
DISTI #
C1S315200832271
|
Chip1Stop | Snap Action Switch | 695 |
|
$3.0900 / $3.4800 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 300 gf, Roller Lever Positioned Far From Pin Plunger, Metric Mounting Holes RoHS: Compliant |
695 Partner Stock |
|
$2.9200 / $3.5800 | Buy Now |
Part Details for V15H16-CZ300A05
V15H16-CZ300A05 CAD Models
V15H16-CZ300A05 Part Data Attributes
|
V15H16-CZ300A05
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V15H16-CZ300A05
Honeywell Sensing and Control
BASIC SWITCH V BASICS V15
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Actuator Type | ROLLER LEVER | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 27.8 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.94 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for V15H16-CZ300A05
This table gives cross-reference parts and alternative options found for V15H16-CZ300A05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V15H16-CZ300A05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V15H16-EZ300-05 | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15H16-CZ300A05 vs V15H16-EZ300-05 |
V15H16-DZ300A-05-K | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15H16-CZ300A05 vs V15H16-DZ300A-05-K |
V15T16-DZ300-05-K | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15H16-CZ300A05 vs V15T16-DZ300-05-K |
V15H16-CZ300B-05-K | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15H16-CZ300A05 vs V15H16-CZ300B-05-K |
V15T16-EZ300A-05-K | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15H16-CZ300A05 vs V15T16-EZ300A-05-K |
V15H16-CZ300A-05-K | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15H16-CZ300A05 vs V15H16-CZ300A-05-K |
V15T16-DZ300B-05 | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15H16-CZ300A05 vs V15T16-DZ300B-05 |
V15H16-DZ300-05 | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15H16-CZ300A05 vs V15H16-DZ300-05 |
V15T16-CZ300B-05-K | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15H16-CZ300A05 vs V15T16-CZ300B-05-K |
V15T16-EZ300-05-K | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15H16-CZ300A05 vs V15T16-EZ300-05-K |