Part Details for V151C25 by OMRON Corporation
Overview of V151C25 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V151C25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V151C25
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 15A 250VAC 250VDC 372.85VA 1.96N Screw Mount - Trays (Alt: V151C25) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.5999 / $2.5209 | Buy Now |
DISTI #
V-15-1C25
|
TTI | Basic / Snap Action Switches MINIATURE BASIC SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 200 In Stock |
|
$1.6800 / $2.1600 | Buy Now |