Part Details for V12ZA1P by Littelfuse Inc
Overview of V12ZA1P by Littelfuse Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V12ZA1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R8724
|
Newark | Varistor, Mov, Za Series, 8 V, 100 A, Disc 7Mm, Metal Oxide Varistor (Mov), 34 V Rohs Compliant: Yes |Littelfuse V12ZA1P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27437 |
|
$0.2330 / $0.6010 | Buy Now |
DISTI #
58K7192
|
Newark | Metal Oxide Varistor, 8V, 34V, Rad, Voltage Rating Vac:6V, Voltage Rating Vdc:8V, Product Range:Za Series, Clamping Voltage Vc Max:34V, Varistor Case Style:Disc 7Mm, Peak Surge Current @ 8/20Μs:100A, Operating Temperature Min:-55°C Rohs Compliant: Yes |Littelfuse V12ZA1P Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2050 | Buy Now |
DISTI #
F1934-ND
|
DigiKey | VARISTOR 12.5V 100A DISC 7MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5496 In Stock |
|
$0.1958 / $0.5900 | Buy Now |
DISTI #
576-V12ZA1P
|
Mouser Electronics | Varistors 6 VAC .6J 34V-CL 100A-PK RoHS: Compliant | 5196 |
|
$0.2070 / $0.6100 | Buy Now |
DISTI #
E02:0323_00182645
|
Arrow Electronics | Var MOV 6VAC/8VDC 100A 16V Thru-Hole Radial Bulk Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2344 | Europe - 1020 |
|
$0.0211 | Buy Now |
DISTI #
P40:2555_11877840
|
Arrow Electronics | Var MOV 6VAC/8VDC 100A 16V Thru-Hole Radial Bulk Min Qty: 1 Package Multiple: 1 | Europe - 40 |
|
$0.0162 | Buy Now |
|
Future Electronics | ZA Series 8 VDC 6 V RMS 34 V Clamp 100 A 2500 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Container: Bag | 0Bag |
|
$0.1790 / $0.1980 | Buy Now |
|
Future Electronics | ZA Series 8 VDC 6 V RMS 34 V Clamp 100 A 2500 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Container: Bag | 0Bag |
|
$0.1790 / $0.1980 | Buy Now |
DISTI #
73596927
|
Verical | Var MOV 6VAC/8VDC 100A 16V Thru-Hole Radial Bulk Min Qty: 244 Package Multiple: 1 Date Code: 2344 | Americas - 1020 |
|
$0.1233 | Buy Now |
DISTI #
V12ZA1P
|
TTI | Varistors 6 VAC .6J 34V-CL 100A-PK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 8900 In Stock |
|
$0.2120 / $0.3160 | Buy Now |
Part Details for V12ZA1P
V12ZA1P CAD Models
V12ZA1P Part Data Attributes:
|
V12ZA1P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V12ZA1P
Littelfuse Inc
Varistor, 8V, 0.6J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 6 V | |
Energy Absorbing Capacity-Max | 0.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 8 V |
Alternate Parts for V12ZA1P
This table gives cross-reference parts and alternative options found for V12ZA1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V12ZA1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V12ZA1 | RESISTOR, VOLTAGE DEPENDENT, 8V, 0.6J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V12ZA1P vs V12ZA1 |
V12ZS1 | RESISTOR, VOLTAGE DEPENDENT, 8V, 0.6J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V12ZA1P vs V12ZS1 |
V12ZT1 | RESISTOR, VOLTAGE DEPENDENT, 8V, 0.6J, THROUGH HOLE MOUNT | Intersil Corporation | V12ZA1P vs V12ZT1 |
V12ZA1 | METAL-OXIDE VARISTOR (MOV),6V V(RMS),250A I(TM),RADIAL | Intersil Corporation | V12ZA1P vs V12ZA1 |
V12ZS1 | METAL-OXIDE VARISTOR (MOV),6V V(RMS),250A I(TM),RADIAL | Intersil Corporation | V12ZA1P vs V12ZS1 |