Part Details for V12ZT1 by Intersil Corporation
Overview of V12ZT1 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V12ZT1
V12ZT1 CAD Models
V12ZT1 Part Data Attributes:
|
V12ZT1
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
V12ZT1
Intersil Corporation
RESISTOR, VOLTAGE DEPENDENT, 8V, 0.6J, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Circuit RMS Voltage-Max | 6 V | |
Energy Absorbing Capacity-Max | 0.6 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Working Voltage | 8 V |
Alternate Parts for V12ZT1
This table gives cross-reference parts and alternative options found for V12ZT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V12ZT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V12ZA1 | METAL-OXIDE VARISTOR (MOV),6V V(RMS),250A I(TM),RADIAL | Intersil Corporation | V12ZT1 vs V12ZA1 |
V12ZT1 | RESISTOR, VOLTAGE DEPENDENT, 8V, 0.6J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V12ZT1 vs V12ZT1 |
V12ZS1 | METAL-OXIDE VARISTOR (MOV),6V V(RMS),250A I(TM),RADIAL | Intersil Corporation | V12ZT1 vs V12ZS1 |
V12ZA1 | RESISTOR, VOLTAGE DEPENDENT, 8V, 0.6J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V12ZT1 vs V12ZA1 |
V12ZU1 | RESISTOR, VOLTAGE DEPENDENT, 8V, 0.6J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V12ZT1 vs V12ZU1 |
V12ZU1 | Varistor, 8V, 0.6J, Through Hole Mount, | Harris Semiconductor | V12ZT1 vs V12ZU1 |