Part Details for V10P130PL1T by Littelfuse Inc
Overview of V10P130PL1T by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V10P130PL1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9567
|
Newark | Radial Varistor 10Mm Rohs/Lead Free/ Tr |Littelfuse V10P130PL1T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1950 / $0.2540 | Buy Now |
DISTI #
V10P130PL1T-ND
|
DigiKey | VARISTOR 205V 3.5KA DISC 10MM Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2230 | Buy Now |
DISTI #
576-V10P130PL1T
|
Mouser Electronics | Varistors 130V 10mm Phenolic UltraMOV RoHS: Compliant | 0 |
|
$0.2110 / $0.2360 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1912 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 205V 3.5KA 130VAC 170VDC THT | 0 |
|
$0.2972 / $0.3418 | RFQ |
Part Details for V10P130PL1T
V10P130PL1T CAD Models
V10P130PL1T Part Data Attributes
|
V10P130PL1T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V10P130PL1T
Littelfuse Inc
Varistor, 170V, 25J, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 25 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Working Voltage | 170 V |
Alternate Parts for V10P130PL1T
This table gives cross-reference parts and alternative options found for V10P130PL1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V10P130PL1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVD10UBMHTAC200 | Varistor, 170V, 25J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | V10P130PL1T vs NVD10UBMHTAC200 |
NV200D10UBCTB2 | Varistor, 170V, 25J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | V10P130PL1T vs NV200D10UBCTB2 |
TNR9V201K | Varistor, 170V, 25J, Through Hole Mount, RADIAL LEADED | Chemi-Con | V10P130PL1T vs TNR9V201K |
TND09V-201KB00AAA0 | Varistor, 170V, 25J, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Chemi-Con | V10P130PL1T vs TND09V-201KB00AAA0 |
NVD10UBGHTAC200 | Varistor, 170V, 25J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | V10P130PL1T vs NVD10UBGHTAC200 |
NVD10UBC10UCBK200 | RESISTOR, VOLTAGE DEPENDENT, 170V, 25J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | V10P130PL1T vs NVD10UBC10UCBK200 |
NVD10UB10UBAC200 | RESISTOR, VOLTAGE DEPENDENT, 170V, 25J, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | V10P130PL1T vs NVD10UB10UBAC200 |
NVD10UBCGHTA200 | Varistor, 170V, 25J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | V10P130PL1T vs NVD10UBCGHTA200 |
NVD10UC10UCBK200 | RESISTOR, VOLTAGE DEPENDENT, 170V, 25J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | V10P130PL1T vs NVD10UC10UCBK200 |
NVD10UB10OCAC200 | Varistor, 170V, 25J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | V10P130PL1T vs NVD10UB10OCAC200 |