Part Details for V104YLF by Integrated Device Technology Inc
Overview of V104YLF by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for V104YLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 10 BIT LVDS RECEIVER FOR VIDEO Line Receiver, 6 Func, 6 Rcvr, CMOS, PQFP64 RoHS: Compliant | Europe - 480 |
|
RFQ |
Part Details for V104YLF
V104YLF CAD Models
V104YLF Part Data Attributes
|
V104YLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
V104YLF
Integrated Device Technology Inc
TQFP-64, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | DEG64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 6 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 6 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for V104YLF
This table gives cross-reference parts and alternative options found for V104YLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V104YLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CR286MTDX/NOPB | IC QUAD LINE RECEIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | V104YLF vs DS90CR286MTDX/NOPB |
DS90CR286MTD | IC QUAD LINE RECEIVER, PDSO56, LOW PROFILE, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | V104YLF vs DS90CR286MTD |
V386GLFT | Line Receiver, 5 Func, 5 Rcvr, CMOS, PDSO56 | Renesas Electronics Corporation | V104YLF vs V386GLFT |
V386GLF | Line Receiver, 5 Func, 5 Rcvr, CMOS, PDSO56 | Renesas Electronics Corporation | V104YLF vs V386GLF |
DS90CF386MTD/NOPB | IC QUAD LINE RECEIVER, PDSO56, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | V104YLF vs DS90CF386MTD/NOPB |
SN65LVDS94IDGGR | 5 LINE TRANSCEIVER, PDSO56 | Texas Instruments | V104YLF vs SN65LVDS94IDGGR |
DS90CF386MTDX | IC QUAD LINE RECEIVER, PDSO56, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | V104YLF vs DS90CF386MTDX |
DS90CF386SLC/NOPB | IC QUAD LINE RECEIVER, PBGA64, 0.80 MM PITCH, FBGA-64, Line Driver or Receiver | National Semiconductor Corporation | V104YLF vs DS90CF386SLC/NOPB |
DS90CR286MTD/NOPB | IC QUAD LINE RECEIVER, PDSO56, LOW PROFILE, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | V104YLF vs DS90CR286MTD/NOPB |
DS90CF386SLC/NOPB | QUAD LINE RECEIVER, PBGA64, 0.80 MM PITCH, FBGA-64 | Rochester Electronics LLC | V104YLF vs DS90CF386SLC/NOPB |