Part Details for V1023C25 by OMRON Corporation
Overview of V1023C25 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V1023C25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V1023C25
|
Avnet Americas | Switch Snap Action N.O./N.C. SPST-NO Hinge Lever Quick Connect 10A 250VAC 250VDC 1.96N Screw Mount - Trays (Alt: V1023C25) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.6151 / $2.5448 | Buy Now |