Part Details for V-216-2C6 by OMRON Corporation
Overview of V-216-2C6 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for V-216-2C6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V2162C6BYOMI
|
Avnet Americas | Switch Snap Action N.C. SPST-NC Hinge Roller Lever Quick Connect 21A 250VAC 250VDC 3.92N SMD - Trays (Alt: V2162C6BYOMI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$3.0762 / $4.8469 | Buy Now |
DISTI #
653-V-216-2C6
|
Mouser Electronics | Basic / Snap Action Switches MINIATURE | 0 |
|
$4.4900 / $7.2900 | Order Now |
DISTI #
000000000005521866
|
Sager | Basic / Snap Action Switches MINIATURE Min Qty: 100 | 0 |
|
$4.4900 / $4.9000 | Buy Now |