Part Details for V-211-1C6 (IN) by OMRON Corporation
Overview of V-211-1C6 (IN) by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74F433SPC | Rochester Electronics LLC | FIFO, | |
74F403SPC | Rochester Electronics LLC | Replacement for Fairchild part number 74F403SPC. Buy from authorized manufacturer Rochester Electronics. | |
CY7C429-20VC | Rochester Electronics LLC | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28 |
Price & Stock for V-211-1C6 (IN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49919734
|
Verical | Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Quick Connect 21A 250VAC 250VDC 372.85VA 3.92N Screw Mount RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 87 |
|
$1.7750 / $1.8500 | Buy Now |
DISTI #
C1S541200238104
|
Chip1Stop | Snap Action Switch RoHS: Compliant pbFree: Yes Container: Bulk | 87 |
|
$1.4400 / $1.6300 | Buy Now |