Part Details for V-16G25-1C26-K(R) by OMRON Electronic Components LLC
Overview of V-16G25-1C26-K(R) by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A77301C266FPV#UM | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R8A77301C266FPV#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for V-16G25-1C26-K(R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C8308
|
Newark | Miniature Basic Switch |Omron Electronic Components V-16G25-1C26-K(R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $2.8500 | Buy Now |
DISTI #
V-16G25-1C26-K(R)-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 16A 250V Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7465 | Buy Now |
DISTI #
71562086
|
RS | MINIATURE BASIC SWITCH | Omron Electronic Components V-16G25-1C26-K(R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3600 / $2.5000 | RFQ |
DISTI #
OMRV-16G25-1C26-K(R)
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $3.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5800 / $3.1500 | Buy Now |