Part Details for V-16G2-1C5-K (R) by OMRON Electronic Components LLC
Overview of V-16G2-1C5-K (R) by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-16G2-1C5-K (R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V-16G2-1C5-K(R)-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 16A 250V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
21 In Stock |
|
$3.9430 / $4.4700 | Buy Now |
DISTI #
71562084
|
RS | MINIATURE BASIC SWITCH | Omron Electronic Components V-16G2-1C5-K (R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5800 / $2.7100 | RFQ |
DISTI #
OMRV-16G2-1C5-K (R) BY OM
|
Heilind Electronics | MINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
$2.0486 / $2.8922 | Buy Now |