Part Details for V-166-1C6 by OMRON Electronic Components LLC
Overview of V-166-1C6 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-166-1C6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y9002
|
Newark | Microswitch, Spdt, 16A, 250Vac, Microswitch Type:Miniature, Microswitch Actuator:Hinge Roller Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:16A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Omron Electronic Components V-166-1C6 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2700 | Buy Now |
DISTI #
V-166-1C6-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 16A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
906 In Stock |
|
$3.1810 / $4.5200 | Buy Now |
DISTI #
71562067
|
RS | Miniature Basic Switch | Omron Electronic Components V-166-1C6 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2100 / $4.5200 | RFQ |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 16A 250VAC 250VDC 372.85VA 2.45N Screw Mount RoHS: Compliant |
80 In Stock |
|
$3.0600 / $4.2800 | Buy Now |
DISTI #
V-166-1C6
|
TME | Microswitch SNAP ACTION, 16A/250VAC, 0.6A/125VDC, SPDT, ON-(ON) Min Qty: 1 | 0 |
|
$2.1500 / $2.8400 | RFQ |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 16A 250VAC 250VDC 372.85VA 2.45N Screw Mount RoHS: Compliant |
80 In Stock |
|
$3.0600 / $4.2800 | Buy Now |