Part Details for V-163-1C25-L(R) by OMRON Electronic Components LLC
Overview of V-163-1C25-L(R) by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-163-1C25-L(R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X9010
|
Newark | Switch Snap Action - Spdt - 16A (Ac)/Omron Electronic Components |Omron Electronic Components V-163-1C25-L(R) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$2.6700 / $4.0500 | Buy Now |
DISTI #
89C8322
|
Newark | Microswitch, Spdt, 16A, 250Vac, 8Vdc, Microswitch Type:Miniature, Microswitch Actuator:Long Hinge Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:16A, Contact Voltage Dc Nom:8V |Omron Electronic Components V-163-1C25-L(R) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $2.6700 | Buy Now |
DISTI #
SW2008-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 16A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
76 In Stock |
|
$2.1761 / $3.9000 | Buy Now |
DISTI #
71562038
|
RS | MINIATURE BASIC SWITCH | Omron Electronic Components V-163-1C25-L(R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1900 / $2.3000 | RFQ |
DISTI #
OMRV-163-1C25-L(R)
|
Heilind Electronics | MINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action - SPDT - 16A (AC) - 600mA (DC) - 250VAC - 125VDC - Straight Lever Actuator - Quick Connect - 0.187" (4.7mm) - Chassis Mount. RoHS: Compliant |
142 In Stock |
|
$1.3900 / $2.2400 | Buy Now |
|
Master Electronics | Switch Snap Action - SPDT - 16A (AC) - 600mA (DC) - 250VAC - 125VDC - Straight Lever Actuator - Quick Connect - 0.187" (4.7mm) - Chassis Mount. RoHS: Compliant |
142 In Stock |
|
$1.3900 / $2.2400 | Buy Now |