Part Details for V-163-1C25(R) by OMRON Corporation
Overview of V-163-1C25(R) by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-163-1C25(R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V1631C25R
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 16A 250VAC 250VDC 0.69N Screw Mount - Trays (Alt: V1631C25R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.1847 / $3.4423 | Buy Now |
DISTI #
653-V-163-1C25R
|
Mouser Electronics | Basic / Snap Action Switches MINIATURE BASIC SWITCH RoHS: Compliant | 78 |
|
$3.0800 / $5.9100 | Buy Now |
DISTI #
000000000002440666
|
Sager | Basic / Snap Action Switches MINIATURE BASIC SWITCH | 0 |
|
Buy Now |