Part Details for V-15G3-1C24-K by OMRON Corporation
Overview of V-15G3-1C24-K by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for V-15G3-1C24-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-V-15G3-1C24-K
|
Mouser Electronics | Basic / Snap Action Switches Switch Lever Long SPDT 15A RoHS: Compliant | 0 |
|
$2.4000 / $3.6400 | Order Now |
DISTI #
V-15G3-1C24-K
|
TTI | Basic / Snap Action Switches Switch Lever Long SPDT 15A RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 381 In Stock |
|
$2.0500 / $3.1900 | Buy Now |
DISTI #
000000000000988793
|
Sager | Basic / Snap Action Switches Switch Lever Long SPDT 15A Min Qty: 1 | 0 |
|
$1.9600 / $3.1100 | Buy Now |
|
Neutron USA | Miniature Basic Switch, Switch Lever Long SPDT 15A | 50 |
|
$11.5000 | Buy Now |
Part Details for V-15G3-1C24-K
V-15G3-1C24-K CAD Models
V-15G3-1C24-K Part Data Attributes
|
V-15G3-1C24-K
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
V-15G3-1C24-K
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Long Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | LONG HINGE LEVER | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 27.8 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.98 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |