Part Details for V-15G3-1A5-T-K by OMRON Corporation
Results Overview of V-15G3-1A5-T-K by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V-15G3-1A5-T-K Information
V-15G3-1A5-T-K by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for V-15G3-1A5-T-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-V15G31A5TK
|
Mouser Electronics | Basic / Snap Action Switches SPDT Lng Hin Lvr 15A 1.96N RoHS: Compliant | 0 |
|
$3.4500 / $6.0900 | Order Now |
DISTI #
85921983
|
Verical | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 15A 250VAC 250VDC 372.85VA 0.69N Screw Mount Sold... more RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2431 | Americas - 100 |
|
$5.5510 / $11.4790 | Buy Now |
DISTI #
000000000005349216
|
Sager | Basic / Snap Action Switches SPDT Lng Hin Lvr 15A 1.96N Min Qty: 100 | 0 |
|
$3.8400 / $4.1900 | Buy Now |
Part Details for V-15G3-1A5-T-K
V-15G3-1A5-T-K CAD Models
V-15G3-1A5-T-K Part Data Attributes
|
V-15G3-1A5-T-K
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
V-15G3-1A5-T-K
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 15A, 8VDC, 12mm, Solder Terminal, Long Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Travel | 12 mm | |
Actuator Type | LONG HINGE LEVER | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 27.8 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@8VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 8 V | |
Electrical Life | 20000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.98 N | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 9 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for V-15G3-1A5-T-K
This table gives cross-reference parts and alternative options found for V-15G3-1A5-T-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V-15G3-1A5-T-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V-153-1A5-T | OMRON Corporation | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 15A, 8VDC, 12mm, Solder Terminal, Long Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | V-15G3-1A5-T-K vs V-153-1A5-T |
V-153-1A5-T-K | OMRON Corporation | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 15A, 8VDC, 12mm, Solder Terminal, Long Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | V-15G3-1A5-T-K vs V-153-1A5-T-K |