There are no models available for this part yet.
Overview of V-154-1A6 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for V-154-1A6 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
653-V1541A6
|
Mouser Electronics | Basic / Snap Action Switches SPDT Sim Rllr Lvr Solder 15A 3.92N RoHS: Compliant | 0 |
|
$2.3300 / $2.6800 | Order Now | |
DISTI #
000000000005349204
|
Sager | Basic / Snap Action Switches SPDT Sim Rllr Lvr Solder 15A 3.92N Min Qty: 100 | 0 |
|
$2.0200 / $2.9200 | Buy Now |
CAD Models for V-154-1A6 by OMRON Corporation
Part Data Attributes for V-154-1A6 by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Related Parts for V-154-1A6
-
V-10G3-1C4-KSnap Acting/Limit Switches
-
BZX85C5V1-TAPZener Diodes
-
V150A3V3T200BFPower Supply Modules
-
UF301G_R2_10001Rectifier Diodes
-
UPTB48E3Transient Suppressors
-
V1B1S00B-AZC53-100Rocker Switches
-
MC0805B104K500CTFixed Capacitors
-
V07P20PL2TNon-linear Resistors
-
UPD78F1142AGA-HAB-AXMicrocontrollers