Part Details for V-152-1C5 by OMRON Electronic Components LLC
Overview of V-152-1C5 by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-152-1C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y0847
|
Newark | Microswitch, Spdt, 15A, 250Vac, Microswitch Type:Miniature, Microswitch Actuator:Hinge Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:15A, Contact Voltage Dc Nom:-, Product Range:V Series Rohs Compliant: Yes |Omron Electronic Components V-152-1C5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $3.3800 | Buy Now |
DISTI #
Z5145-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
160 In Stock |
|
$2.3699 / $3.4300 | Buy Now |
DISTI #
71561924
|
RS | Miniature Basic | Omron Electronic Components V-152-1C5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8300 / $2.9800 | RFQ |
DISTI #
OMRV-152-1C5
|
Heilind Electronics | MINIATURE BASIC DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 15A 250VAC 250VDC 372.85VA 1.23N Screw Mount RoHS: Compliant | 0 |
|
$1.8600 / $3.7300 | Buy Now |
DISTI #
V-152-1C5
|
TME | Microswitch SNAP ACTION, 15A/250VAC, 0.6A/125VDC, with lever Min Qty: 100 | 0 |
|
$2.4700 | RFQ |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 15A 250VAC 250VDC 372.85VA 1.23N Screw Mount RoHS: Compliant | 0 |
|
$1.8600 / $3.7300 | Buy Now |