Part Details for V-15-3C6-K by OMRON Corporation
Overview of V-15-3C6-K by OMRON Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-15-3C6-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V153C6K
|
Avnet Americas | Switch Snap Action N.O. SPST-NO Pin plunger Quick Connect 15A 250VAC 250VDC 3.92N Screw Mount - Trays (Alt: V153C6K) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.4937 / $2.3535 | Buy Now |
DISTI #
653-V153C6K
|
Mouser Electronics | Basic / Snap Action Switches BASIC SWITCH RoHS: Compliant | 0 |
|
$2.0600 / $4.0200 | Order Now |
DISTI #
76443548
|
Verical | Switch Snap Action N.O. SPST Pin Plunger 15A 250VAC 250VDC 372.85VA 3.92N Screw Mount Quick Connect RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2121 | Americas - 96 |
|
$1.7580 / $2.1930 | Buy Now |
DISTI #
31703205
|
Verical | Switch Snap Action N.O. SPST Pin Plunger 15A 250VAC 250VDC 372.85VA 3.92N Screw Mount Quick Connect RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1847 | Americas - 76 |
|
$0.8389 | Buy Now |
DISTI #
36805968
|
Verical | Switch Snap Action N.O. SPST Pin Plunger 15A 250VAC 250VDC 372.85VA 3.92N Screw Mount Quick Connect RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 33 |
|
$2.9700 | Buy Now |
DISTI #
51693768
|
Verical | Switch Snap Action N.O. SPST Pin Plunger 15A 250VAC 250VDC 372.85VA 3.92N Screw Mount Quick Connect RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1502 | Americas - 20 |
|
$2.7170 / $3.7310 | Buy Now |
DISTI #
V-15-3C6-K
|
TTI | Basic / Snap Action Switches BASIC SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 20 Container: Bulk | Americas - 0 |
|
$1.4900 / $2.0500 | Buy Now |
DISTI #
V153C6K-OMR-0
|
TME | V-15-3C6-K Min Qty: 12 | 33 |
|
$3.7490 / $3.7491 | Buy Now |
DISTI #
000000000005239100
|
Sager | Basic / Snap Action Switches BASIC SWITCH Min Qty: 100 | 0 |
|
$2.1800 / $2.5300 | Buy Now |
DISTI #
C1S541204552668
|
Chip1Stop | Unclassified | 96 |
|
$2.0780 | Buy Now |
Part Details for V-15-3C6-K
V-15-3C6-K CAD Models
V-15-3C6-K Part Data Attributes
|
V-15-3C6-K
OMRON Corporation
Buy Now
|
Compare Parts:
V-15-3C6-K
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |