Part Details for V-15-3C5 by OMRON Corporation
Overview of V-15-3C5 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-15-3C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-V153C5
|
Mouser Electronics | Basic / Snap Action Switches SPST-NO Pin Plunger QC 15A 1.96N RoHS: Compliant | 97 |
|
$1.7100 / $2.2300 | Buy Now |
DISTI #
V153C5-OMR
|
TME | V-15-3C5 Min Qty: 56 | 56 |
|
$3.4470 / $3.4484 | Buy Now |
DISTI #
000000000005349181
|
Sager | Basic / Snap Action Switches SPST-NO Pin Plunger QC 15A 1.96N Min Qty: 100 | 0 |
|
$2.5200 / $2.7500 | Buy Now |
DISTI #
C1S541200236470
|
Chip1Stop | Switch Snap Action N.O. SPST Pin Plunger Quick Connect 15A 250VAC 250VDC 372.85VA 1.96N Screw Mount RoHS: Compliant pbFree: Yes | 56 |
|
$2.8100 | Buy Now |