There are no models available for this part yet.
Overview of V-15-1C25-K by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for V-15-1C25-K by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89C8189
|
Newark | Microswitch, Spdt, 15A, 250Vac/8Vdc, Microswitch Type:Miniature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:15A, Contact Voltage Dc Nom:8V, Product Range:V Seriesrohs Compliant: Yes |Omron Electronic Components V-15-1C25-K RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 / $2.9000 | Buy Now | |
DISTI #
Z12393-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3764 / $4.3300 | Buy Now | |
DISTI #
71561910
|
RS | MINIATURE BASIC SWITCH | Omron Electronic Components V-15-1C25-K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1000 / $4.3600 | RFQ | |
DISTI #
OMRV-15-1C25-K
|
Heilind Electronics | MINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 15A 250VAC 250VDC 372.85VA 1.96N Screw Mount RoHS: Compliant | 0 |
|
$1.6600 / $3.3100 | Buy Now | ||
Master Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 15A 250VAC 250VDC 372.85VA 1.96N Screw Mount RoHS: Compliant | 0 |
|
$1.6600 / $3.3100 | Buy Now |