Part Details for V-10G5-3A4 by OMRON Electronic Components LLC
Overview of V-10G5-3A4 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
53610-G50-6LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. | |
53610-G50-4LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for V-10G5-3A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C8171
|
Newark | Microsw, Spst-No, 10A/250Vac/8Vdc, 100Gf, Microswitch Type:Snap Action, Microswitch Actuator:Short Hinge Roller Lever, Contact Configuration:Spst-No, Switch Terminals:Solder Lug, Contact Current Max:10A, Contact Voltage Dc Nom:8V Rohs Compliant: Yes |Omron Electronic Components V-10G5-3A4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $3.5600 | Buy Now |
DISTI #
71561881
|
RS | Miniature Basic Switch | Omron Electronic Components V-10G5-3A4 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0200 / $3.1900 | RFQ |
|
Onlinecomponents.com | Switch Snap Action N.O. SPST Short Hinge Roller Lever Solder 10A 250VAC 250VDC 248.57VA 1.18N Screw Mount RoHS: Compliant |
36 In Stock |
|
$3.0500 / $5.3700 | Buy Now |
|
Master Electronics | Switch Snap Action N.O. SPST Short Hinge Roller Lever Solder 10A 250VAC 250VDC 248.57VA 1.18N Screw Mount RoHS: Compliant |
36 In Stock |
|
$3.0500 / $5.3700 | Buy Now |