Part Details for V-10G5-1C25-K by OMRON Electronic Components LLC
Overview of V-10G5-1C25-K by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-10G5-1C25-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F3647
|
Newark | Microswitch, Roller Lever Spdt 10A 250V, Microswitch Type:Snap Action, Microswitch Actuator:Hinge Roller Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:10A, Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Omron Electronic Components V-10G5-1C25-K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 348 |
|
$3.2300 / $5.3200 | Buy Now |
DISTI #
SW128-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1379 In Stock |
|
$2.8141 / $5.1300 | Buy Now |
DISTI #
OMRV-10G5-1C25-K BY OMI
|
Heilind Electronics | MINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 447 in Stock |
|
$2.3495 / $3.3170 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 10A 250VAC 250VDC 248.57VA 2.35N Screw Mount RoHS: Compliant |
2015 In Stock |
|
$2.0200 / $3.8500 | Buy Now |
DISTI #
OMRV-10G5-1C25-K BY OMI
|
Interstate Connecting Components | MINIATURE BASIC SWITCH DETECTION SWITCHES | 149 |
|
$2.3495 / $3.3170 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 10A 250VAC 250VDC 248.57VA 2.35N Screw Mount RoHS: Compliant |
2015 In Stock |
|
$2.0200 / $3.8500 | Buy Now |