Part Details for V-10G3-1C24-K by OMRON Electronic Components LLC
Overview of V-10G3-1C24-K by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-10G3-1C24-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F3643
|
Newark | Microswitch, Hinge Lever, Spdt 10A 250V, Microswitch Type:Snap Action, Microswitch Actuator:Hinge Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:10A, Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Omron Electronic Components V-10G3-1C24-K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 312 |
|
$2.6900 / $3.1800 | Buy Now |
DISTI #
37M0159
|
Newark | Miniature Basic Switch/Omron Electronic Components |Omron Electronic Components V-10G3-1C24-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $4.5800 | Buy Now |
DISTI #
SW1068-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 250V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
698 In Stock |
|
$2.4667 / $4.4900 | Buy Now |
DISTI #
OMRV-10G3-1C24-K BY OMI
|
Heilind Electronics | V-10G3-1C24-K BY OMI | Americas - 750 in Stock |
|
$2.0594 / $2.9075 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 10A 250VAC 250VDC 248.57VA 0.34N Screw Mount RoHS: Compliant |
5927 In Stock 1800 Factory Stock |
|
$1.4600 / $3.1300 | Buy Now |
DISTI #
OMRV-10G3-1C24-K BY OMI
|
Interstate Connecting Components | V-10G3-1C24-K BY OMI | 250 |
|
$2.0594 / $2.9075 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 10A 250VAC 250VDC 248.57VA 0.34N Screw Mount RoHS: Compliant |
5927 In Stock 1800 Factory Stock |
|
$1.4600 / $3.1300 | Buy Now |