Part Details for V-10G-1A4-T by OMRON Corporation
Overview of V-10G-1A4-T by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82P33731ABAG | Renesas Electronics Corporation | Synchronous Equipment Timing Source for 10G-40G Synchronous Ethernet | |
72P51767L7-5BBI | Renesas Electronics Corporation | 128Q x40 5M 10G DDR Multi-Queue, 1.8V | |
72P51777L7-5BBI | Renesas Electronics Corporation | 128Q x40 10M 10G DDR Multi-Queue, 1.8V |
Price & Stock for V-10G-1A4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V10G1A4T
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 10A 250VAC 250VDC 248.57VA 0.98N Screw Mount - Trays (Alt: V10G1A4T) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 2 Days Container: Tray | 0 |
|
$2.5293 / $2.8525 | Buy Now |
DISTI #
653-V-10G-1A4-T
|
Mouser Electronics | Basic / Snap Action Switches MINIATURE BASIC SWITCH RoHS: Compliant | 59 |
|
$2.7000 / $4.8900 | Buy Now |
DISTI #
000000000000988704
|
Sager | Basic / Snap Action Switches MINIATURE BASIC SWITCH Min Qty: 100 | 0 |
|
$2.6400 / $2.8800 | Buy Now |
Part Details for V-10G-1A4-T
V-10G-1A4-T CAD Models
V-10G-1A4-T Part Data Attributes
|
V-10G-1A4-T
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
V-10G-1A4-T
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 8VDC, 2.5mm, Solder Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 20 Weeks, 2 Days | |
Actuator Travel | 2.5 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 27.8 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@8VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 8 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.98 N | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 1.2 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |