Part Details for V-106-1A4 by OMRON Electronic Components LLC
Overview of V-106-1A4 by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-106-1A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M4834
|
Newark | Microswitch, Spdt, 10A, 250Vac, Microswitch Type:Miniature, Microswitch Actuator:Hinge Roller Lever, Contact Configuration:Spdt, Switch Terminals:Solder Lug, Contact Current Max:10A, Contact Voltage Dc Nom:-, Product Range:V Series Rohs Compliant: Yes |Omron Electronic Components V-106-1A4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$3.6700 / $3.7600 | Buy Now |
DISTI #
Z4601-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
55 In Stock |
|
$3.1119 / $5.6600 | Buy Now |
DISTI #
71561853
|
RS | Miniature Basic Switch | Omron Electronic Components V-106-1A4 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3600 / $3.4900 | RFQ |
DISTI #
OMRV-106-1A4
|
Heilind Electronics | MINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 10A 250VAC 250VDC 248.57VA 0.59N Screw Mount RoHS: Compliant |
170 In Stock 100 Factory Stock |
|
$3.1800 / $6.6300 | Buy Now |
DISTI #
V-106-1A4
|
TME | Microswitch SNAP ACTION, 10A/250VAC, 0.6A/125VDC, SPDT, ON-(ON) Min Qty: 100 | 0 |
|
$2.9000 | RFQ |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 10A 250VAC 250VDC 248.57VA 0.59N Screw Mount RoHS: Compliant |
170 In Stock 100 Factory Stock |
|
$3.1800 / $6.6300 | Buy Now |