Part Details for V-104-2A5 by OMRON Electronic Components LLC
Results Overview of V-104-2A5 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V-104-2A5 Information
V-104-2A5 by OMRON Electronic Components LLC is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for V-104-2A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y0805
|
Newark | Miniature Basic |Omron Electronic Components V-104-2A5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6100 | Buy Now |
DISTI #
Z5119-ND
|
DigiKey | SWITCH SNAP ACT SPST-NC 10A 250V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
8 In Stock |
|
$2.9901 / $5.2700 | Buy Now |
DISTI #
71561841
|
RS | Miniature Basic | Omron Electronic Components V-104-2A5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0200 / $4.1900 | RFQ |
DISTI #
OMRV-104-2A5
|
Heilind Electronics | MINIATURE BASIC DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6000 / $5.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6000 / $5.1700 | Buy Now |