Part Details for V-10-1A5 by OMRON Corporation
Overview of V-10-1A5 by OMRON Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-10-1A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V101A5
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 10A 250VAC 250VDC 248.57VA 1.96N Screw Mount - Trays (Alt: V101A5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.6409 / $2.5854 | Buy Now |
DISTI #
653-V-10-1A5
|
Mouser Electronics | Basic / Snap Action Switches MINIATURE BASIC SWITCH RoHS: Compliant | 102 |
|
$2.1500 / $3.1200 | Buy Now |
DISTI #
65123813
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 10A 250VAC 250VDC 248.57VA 1.96N Screw Mount Solder RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2229 | Americas - 100 |
|
$3.2890 / $6.9160 | Buy Now |
DISTI #
000000000002440629
|
Sager | Basic / Snap Action Switches MINIATURE BASIC SWITCH Min Qty: 100 | 0 |
|
$2.3900 / $2.6100 | Buy Now |
DISTI #
V-10-1A5
|
Avnet Asia | Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 10A 250VAC 250VDC 248.57VA 1.96N Screw Mount (Alt: V-10-1A5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
V-10-1A5
|
IBS Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 10A 250VAC 250VDC 1.96N Screw Mount Min Qty: 100 Package Multiple: 1 | 0 |
|
$2.3920 / $2.4570 | Buy Now |
DISTI #
V-10-1A5
|
Relay Specialties | Snap-Action Switches, On-MomSPDT, Pin Plunger, 250 VAC125 VDC , Solder, QuickConnect Min Qty: 1 | 0 |
|
RFQ |
Part Details for V-10-1A5
V-10-1A5 CAD Models
V-10-1A5 Part Data Attributes
|
V-10-1A5
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
V-10-1A5
OMRON Corporation
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Length | 0.11 inch | |
Actuator Travel | 2.2 mm | |
Actuator Type | PIN PLUNGER | |
Additional Feature | APPROVALS: CSA; UL | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 27.8 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 0.6 A | |
Contact (DC) Max Rating R Load | .6A@250VDC | |
Contact Function | N.O.-N.C. | |
Contact Resistance | 0.015 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.96 N | |
Operating Position | 0.579 inch | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 1.2 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.394 inch | |
Termination Type | SOLDER |