Part Details for V-10-1A4-T by OMRON Corporation
Overview of V-10-1A4-T by OMRON Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V-10-1A4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V101A4T
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 10A 250VAC 250VDC 248.57VA 0.98N Screw Mount - Trays (Alt: V101A4T) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.8422 / $4.4783 | Buy Now |
DISTI #
37M0114
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 10A 250VAC 250VDC 248.57VA 0.98N Screw Mount - Bulk (Alt: 37M0114) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 29 Weeks, 3 Days Container: Bulk | 0 |
|
$4.8600 | Buy Now |
DISTI #
653-V-10-1A4-T
|
Mouser Electronics | Basic / Snap Action Switches MINIATURE BASIC SWITCH RoHS: Compliant | 98 |
|
$3.7300 / $5.3000 | Buy Now |
DISTI #
61244212
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 10A 250VAC 250VDC 248.57VA 0.98N Screw Mount Solder RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 45 |
|
$4.0391 / $4.2205 | Buy Now |
DISTI #
36836307
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 10A 250VAC 250VDC 248.57VA 0.98N Screw Mount Solder RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 17 |
|
$4.4750 | Buy Now |
DISTI #
OMRON V-10-1A4-T
|
PEI Genesis | Snap Acting/Limit Switch | 45 |
|
Buy Now | |
DISTI #
000000000000988682
|
Sager | Basic / Snap Action Switches MINIATURE BASIC SWITCH Min Qty: 100 | 0 |
|
$4.1500 / $4.5200 | Buy Now |
DISTI #
C1S541200040855
|
Chip1Stop | Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 10A 250VAC 250VDC 248.57VA 0.98N Screw Mount RoHS: Compliant pbFree: Yes Container: Bulk | 17 |
|
$2.5200 / $2.9100 | Buy Now |
Part Details for V-10-1A4-T
V-10-1A4-T CAD Models
V-10-1A4-T Part Data Attributes
|
V-10-1A4-T
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
V-10-1A4-T
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 8VDC, 2.5mm, Solder Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 29 Weeks, 3 Days | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 2.5 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 27.8 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@8VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 8 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.98 N | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 1.2 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for V-10-1A4-T
This table gives cross-reference parts and alternative options found for V-10-1A4-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V-10-1A4-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V-10G-1A4-K | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 8VDC, 2.5mm, Solder Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | V-10-1A4-T vs V-10G-1A4-K |
V-10G-4A4-K | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 8VDC, 2.5mm, Solder Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | V-10-1A4-T vs V-10G-4A4-K |