Part Details for UX4 by Excelsys Technologies
Overview of UX4 by Excelsys Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UX4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1294-ND
|
DigiKey | CONFIG POWER CHASSIS 600W 4 SLOT Min Qty: 1 Lead time: 50 Weeks Container: Box |
9 In Stock |
|
$225.6856 / $270.8200 | Buy Now |
DISTI #
70328783
|
RS | Power Supply, 85-264V In, Enclosed, Front End, 4 Slot, 600W, UltiMod Series | Excelsys Technologies UX4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 7 |
|
$254.1400 / $276.2400 | Buy Now |
|
Onlinecomponents.com | Power Supply, 85-264V In, Enclosed, Front End, 4 Slot, 600W, UltiMod Series | Excelsys Technologies UX4 RoHS: Compliant |
3 In Stock |
|
$219.3900 / $235.6400 | Buy Now |
DISTI #
000000000005424710
|
Sager | Modular Power Supplies 600W Standard/Medical Min Qty: 1 | 307 |
|
$219.6100 / $238.9800 | Buy Now |
|
Master Electronics | Power Supply, 85-264V In, Enclosed, Front End, 4 Slot, 600W, UltiMod Series | Excelsys Technologies UX4 RoHS: Compliant |
3 In Stock |
|
$219.3900 / $235.6400 | Buy Now |
|
Neutron USA | Power Supply, 85-264V In, Enclosed, Front End, 4 Slot, 600W, UltiMod Series | 6 |
|
$979.7400 | Buy Now |