There are no models available for this part yet.
Overview of UX10E30A01 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UX10E30A01 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V79:2366_17793187
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 125VAC 30VDC 1.47N Thru-Hole RoHS: Compliant Min Qty: 62 Package Multiple: 1 Lead time: 16 Weeks | Americas - 990 |
|
$1.6250 | Buy Now | |
DISTI #
26649048
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 125VAC 30VDC 1.47N Thru-Hole RoHS: Compliant Min Qty: 62 Package Multiple: 1 | Americas - 990 |
|
$1.6250 | Buy Now | |
DISTI #
C1S315200296965
|
Chip1Stop | Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 125VAC 30VDC 1.47N Thru-Hole RoHS: Compliant | 990 |
|
$1.7200 | Buy Now |
CAD Models for UX10E30A01 by Honeywell Sensing and Control
Part Data Attributes for UX10E30A01 by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Travel
|
0.75 mm
|
Actuator Type
|
PLUNGER
|
Body Breadth
|
6 mm
|
Body Height
|
6.5 mm
|
Body Length or Diameter
|
28.8 mm
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Force-Max
|
1.47 N
|
Pre-Travel-Max
|
0.5 mm
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
SOLDER
|
Related Parts for UX10E30A01
-
UX10E50C01Snap Acting/Limit Switches
-
UZ5856Zener Diodes
-
URH4805P-6WR3Power Supply Modules
-
UT2040Rectifier Diodes
-
USB50803CTransient Suppressors
-
V07P17PNon-linear Resistors
-
UB215KKW01N-5APushbutton Switches
-
UMB10NSmall Signal Bipolar Transistors
-
UCC3808AD-2G4Switching Regulator or Controllers