There are no models available for this part yet.
Overview of UWE-5/24-Q12PB-C by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3015IQ-12#PBF | Analog Devices | 1.5A, L N, Neg Lin Reg w/ Prec | |
LT3015MPQ-12#PBF | Analog Devices | 1.5A, L N, Neg Lin Reg w/ Prec | |
LT3015EQ-12#PBF | Analog Devices | 1.5A, L N, Neg Lin Reg w/ Prec |
Price & Stock for UWE-5/24-Q12PB-C by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UWE-5/24-Q12PB-C
|
Avnet Americas | Module DC-DC Single 5V 24A 120W Through Hole 8-Pin Eighth-Brick Tray - Trays (Alt: UWE-5/24-Q12PB-C) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Tray | 0 |
|
$54.0100 | Buy Now | |
DISTI #
UWE-5/24-Q12PB-C
|
TTI | Isolated DC/DC Converters - Through Hole 9V TO 36V IN 5V OUT ISO pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 42 In Stock |
|
$81.8300 / $90.3500 | Buy Now | |
DISTI #
UWE-5/24-Q12PB-C
|
Avnet Abacus | Module DC-DC Single 5V 24A 120W Through Hole 8-Pin Eighth-Brick Tray (Alt: UWE-5/24-Q12PB-C) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UWE-5/24-Q12PB-C by Murata Manufacturing Co Ltd
Part Data Attributes for UWE-5/24-Q12PB-C by Murata Manufacturing Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
1/8 BRICK PACKAGE-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
38 Weeks
|
Date Of Intro
|
2020-06-05
|
Samacsys Manufacturer
|
Murata Electronics
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CSA, EN, IEC, UL
|
Efficiency (Main Output)
|
92%
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-XDMA-P8
|
Length
|
58.4 mm
|
Line Regulation-Max
|
0.4%
|
Load Regulation-Max
|
0.4%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
24 A
|
Output Voltage-Max
|
5.5 V
|
Output Voltage-Min
|
4 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE
|
Ripple Voltage (Main Out)
|
0.053025 Vrms
|
Seated Height-Max
|
13.2 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
120 W
|
Trim/Adjustable Output
|
YES
|
Warm-up Time
|
0.06 s
|
Width
|
22.9 mm
|