-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2670
|
Newark | Aluminum Electrolytic Capacitor 10Uf, 450V, 20%, Radial, Capacitance:10Μf, Voltage(Dc):450V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Nichicon UVZ2W100MHD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 232 |
|
$0.3870 | Buy Now |
DISTI #
493-1458-ND
|
DigiKey | CAP ALUM 10UF 20% 450V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
4870 In Stock |
|
$0.2953 / $0.9200 | Buy Now |
DISTI #
647-UVZ2W100MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 450volts 10uF 12.5x20 20% 5LS RoHS: Compliant | 3 |
|
$0.2730 / $0.9100 | Buy Now |
DISTI #
70187955
|
RS | Aluminum Electrolytic Capacitor, 10uF 450 V, VZ Series 1000h 12.5 (Dia.) x 20mm | Nichicon UVZ2W100MHD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4950 | RFQ |
|
Future Electronics | VZ Series 10 uF 450 V 105°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 700Bag |
|
$0.3150 / $0.3700 | Buy Now |
|
Bristol Electronics | 78 |
|
RFQ | ||
DISTI #
UVZ2W100MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 450volts 10uF 12.5x20 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 6700 In Stock |
|
$0.3820 / $0.4670 | Buy Now |
DISTI #
UVZ2W100MHD
|
TME | Capacitor: electrolytic, THT, 10uF, 450VDC, Ø12.5x20mm, Pitch: 5mm Min Qty: 1 | 606 |
|
$0.3580 / $0.9310 | Buy Now |
DISTI #
UVZ2W100MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 450 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UVZ2W100MHD) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | VZ Series 10 uF 450 V 105�C �12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 600 |
|
$0.4133 / $0.4429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UVZ2W100MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2W100MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.28 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 65 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UVZ2W100MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2W100MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCS2W100MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVZ2W100MHD vs UCS2W100MHD1TO |
450LLE10MEFCG412.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | UVZ2W100MHD vs 450LLE10MEFCG412.5X20 |
450BXC10MEFCCA12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UVZ2W100MHD vs 450BXC10MEFCCA12.5X20 |
RD2W106M12020JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, | Samwha Electronics | UVZ2W100MHD vs RD2W106M12020JL |
RD2W106M12020DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, | Samwha Electronics | UVZ2W100MHD vs RD2W106M12020DL |
UVZ2W100MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVZ2W100MHD vs UVZ2W100MHD1TO |
450LLE10MEFCCA12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UVZ2W100MHD vs 450LLE10MEFCCA12.5X20 |
RD2W106M12020MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, | Samwha Electronics | UVZ2W100MHD vs RD2W106M12020MR |
450LLE10MEFCCE12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UVZ2W100MHD vs 450LLE10MEFCCE12.5X20 |
RD2W106M12020HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, | Samwha Electronics | UVZ2W100MHD vs RD2W106M12020HL |