Part Details for RD2W106M12020JL by Samwha Electronics
Overview of RD2W106M12020JL by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD2W106M12020JL
RD2W106M12020JL CAD Models
RD2W106M12020JL Part Data Attributes
|
RD2W106M12020JL
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD2W106M12020JL
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 80 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RD2W106M12020JL
This table gives cross-reference parts and alternative options found for RD2W106M12020JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD2W106M12020JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2100VBMAB20RAN211B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | RD2W106M12020JL vs 2100VBMAB20RAN211B |
8100VBMAB20RXN1J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | RD2W106M12020JL vs 8100VBMAB20RXN1J |
8100VBMAB20RX01B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | RD2W106M12020JL vs 8100VBMAB20RX01B |
8100VBMAB20RAN711M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | RD2W106M12020JL vs 8100VBMAB20RAN711M |
8100VBMAB20RFN511P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | RD2W106M12020JL vs 8100VBMAB20RFN511P |
1100VBMAB20RAN111P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | RD2W106M12020JL vs 1100VBMAB20RAN111P |
1100VBMAB20RYN911P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | RD2W106M12020JL vs 1100VBMAB20RYN911P |
8100VBMAB20RXN5F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | RD2W106M12020JL vs 8100VBMAB20RXN5F |
2100VBMAB20RYN111M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | RD2W106M12020JL vs 2100VBMAB20RYN111M |
8100VBMAB20RF00P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | RD2W106M12020JL vs 8100VBMAB20RF00P |