Part Details for UVZ2D220MPD1TD by Nichicon Corporation
Overview of UVZ2D220MPD1TD by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ2D220MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R3291
|
Newark | Capacitor Alum Elec, 22Uf, 200V, 20%, Radial, Capacitance:22µf, Voltage(Dc):200V, Capacitance Tolerance:± 20%, Polarity:Polar, Lead Spacing:5Mm, Product Diameter:10Mm, Product Height:20Mm, Product Range:Uvz Series Rohs Compliant: Yes |Nichicon UVZ2D220MPD1TD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4020 | Buy Now |
DISTI #
65R3292
|
Newark | Capacitor Alum Elec, 22Uf, 200V, 20%, Radial, Capacitance:22µf, Voltage(Dc):200V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Nichicon UVZ2D220MPD1TD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2140 / $0.2850 | Buy Now |
DISTI #
493-13526-1-ND
|
DigiKey | CAP ALUM 22UF 20% 200V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3219 In Stock |
|
$0.1813 / $0.9300 | Buy Now |
DISTI #
647-UVZ2D220MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 200V 20% Aluminum Capacitor RoHS: Compliant | 769 |
|
$0.1950 / $0.7800 | Buy Now |
DISTI #
V72:2272_07831226
|
Arrow Electronics | Cap Aluminum Lytic 22uF 200V 20% (10 X 20mm) Radial 5mm 120mA 2000h 105°C Ammo RoHS: Compliant Min Qty: 499 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2251 Container: Cut Strips | Americas - 750 |
|
$0.1954 / $0.2004 | Buy Now |
|
Future Electronics | UVZ series- 200 V 22 uF 10 x 20 mm LS=5 mm 105°C Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1910 / $0.2150 | Buy Now |
DISTI #
66958273
|
Verical | Cap Aluminum Lytic 22uF 200V 20% (10 X 20mm) Radial 5mm 120mA 2000h 105°C Ammo RoHS: Compliant Min Qty: 499 Package Multiple: 1 Date Code: 2251 | Americas - 750 |
|
$0.2275 | Buy Now |
DISTI #
C1S528100888868
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes | 750 |
|
$0.2020 | Buy Now |
Part Details for UVZ2D220MPD1TD
UVZ2D220MPD1TD CAD Models
UVZ2D220MPD1TD Part Data Attributes
|
UVZ2D220MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2D220MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.276 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 120 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ2D220MPD1TD
This table gives cross-reference parts and alternative options found for UVZ2D220MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2D220MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220MCM1020RGN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UVZ2D220MPD1TD vs 8220MCM1020RGN70 |
226KFM200M | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | UVZ2D220MPD1TD vs 226KFM200M |
1220MCM1020RGN211P | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVZ2D220MPD1TD vs 1220MCM1020RGN211P |
RGA220M2DSD-1020B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | UVZ2D220MPD1TD vs RGA220M2DSD-1020B |
RGA220M2DBC-1020T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | UVZ2D220MPD1TD vs RGA220M2DBC-1020T |
RJ3-200V220MH5#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | UVZ2D220MPD1TD vs RJ3-200V220MH5#-GAS |
B43082A2226M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | TDK Corporation | UVZ2D220MPD1TD vs B43082A2226M001 |
8220MCM1020RGN1110 | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVZ2D220MPD1TD vs 8220MCM1020RGN1110 |
1220MCM1020RGN511M | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVZ2D220MPD1TD vs 1220MCM1020RGN511M |
NRWY220M200V10X20F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | UVZ2D220MPD1TD vs NRWY220M200V10X20F3CF |