Part Details for RJ3-200V220MH5#-GAS by ELNA America Inc
Overview of RJ3-200V220MH5#-GAS by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0357-PMDZ | Analog Devices | Toxic Gas Sensor. PMOD | |
EVAL-CN0429-EBZ | Analog Devices | ADuCM355 Electrochemical Gas S | |
EVAL-CN0357-ARDZ | Analog Devices | Toxic Gas Sensor Arduino shiel |
Part Details for RJ3-200V220MH5#-GAS
RJ3-200V220MH5#-GAS CAD Models
RJ3-200V220MH5#-GAS Part Data Attributes
|
RJ3-200V220MH5#-GAS
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJ3-200V220MH5#-GAS
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 11300 mΩ | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 135 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RJ3-200V220MH5#-GAS
This table gives cross-reference parts and alternative options found for RJ3-200V220MH5#-GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ3-200V220MH5#-GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220MCM1020RGN111C | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RJ3-200V220MH5#-GAS vs 8220MCM1020RGN111C |
200YXA22MEFCT810X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | RJ3-200V220MH5#-GAS vs 200YXA22MEFCT810X20 |
8220MCM1020RGN711P | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RJ3-200V220MH5#-GAS vs 8220MCM1020RGN711P |
200YXA22MEFCKC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | RJ3-200V220MH5#-GAS vs 200YXA22MEFCKC10X20 |
1220MCM1020RGN5110 | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RJ3-200V220MH5#-GAS vs 1220MCM1020RGN5110 |
8220MCM1020RGN511B | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RJ3-200V220MH5#-GAS vs 8220MCM1020RGN511B |
8220MCM1020RGN411C | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RJ3-200V220MH5#-GAS vs 8220MCM1020RGN411C |
RJ3-200V220MH5#-GA0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | RJ3-200V220MH5#-GAS vs RJ3-200V220MH5#-GA0 |
2220MCM1020RGN211C | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RJ3-200V220MH5#-GAS vs 2220MCM1020RGN211C |
1220MCM1020RGN911B | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RJ3-200V220MH5#-GAS vs 1220MCM1020RGN911B |