Part Details for UVY1A332MHD by Nichicon Corporation
Overview of UVY1A332MHD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVY1A332MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2300
|
Newark | Capacitor Alum Elec 3300Uf, 10V, 20%, Radial, Capacitance:3300Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:-Rohs Compliant: Yes |Nichicon UVY1A332MHD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3060 / $0.3350 | Buy Now |
DISTI #
493-16158-ND
|
DigiKey | CAP ALUM 3300UF 20% 10V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
800 In Stock |
|
$0.3554 / $1.0600 | Buy Now |
DISTI #
647-UVY1A332MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 3300uF 12.5x20 20% 5LS RoHS: Compliant | 827 |
|
$0.3490 / $0.8300 | Buy Now |
DISTI #
70188073
|
RS | Capacitor, Aluminum Electrolytic, Cap 3300uF 20% Radial 12.5X20 LS 5mm | Nichicon UVY1A332MHD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 | RFQ |
DISTI #
UVY1A332MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 3300uF 12.5x20 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1000 In Stock |
|
$0.3410 / $0.4240 | Buy Now |
DISTI #
UVY1A332MHD
|
TME | Capacitor: electrolytic, THT, 3300uF, 10VDC, Ø12.5x20mm, Pitch: 5mm Min Qty: 1000 | 0 |
|
$0.4120 | RFQ |
DISTI #
UVY1A332MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300 uF, 10 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UVY1A332MHD) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVY1A332MHD
UVY1A332MHD CAD Models
UVY1A332MHD Part Data Attributes
|
UVY1A332MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVY1A332MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.99 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVY1A332MHD
This table gives cross-reference parts and alternative options found for UVY1A332MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY1A332MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD1A338M12020HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, | Samwha Electronics | UVY1A332MHD vs RD1A338M12020HR |
MALREKB05FE433C00K | CAP,AL2O3,3.3MF,10VDC,20% -TOL,20% +TOL | Vishay Roederstein | UVY1A332MHD vs MALREKB05FE433C00K |
NRWS332M10V12.5X20TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVY1A332MHD vs NRWS332M10V12.5X20TB15MMPF |
EKMQ100EC3332MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | UVY1A332MHD vs EKMQ100EC3332MK20S |
NRWY332M10V12.5X20F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | UVY1A332MHD vs NRWY332M10V12.5X20F3CF |
EKMQ100ELL332MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVY1A332MHD vs EKMQ100ELL332MK20S |
10YXA3300MEFC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | UVY1A332MHD vs 10YXA3300MEFC12.5X20 |
RD1A338M12020QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, | Samwha Electronics | UVY1A332MHD vs RD1A338M12020QR |
RJ4-10V332MI5#-T4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | ELNA America Inc | UVY1A332MHD vs RJ4-10V332MI5#-T4 |
RJ4-10V332MI5# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | ELNA America Inc | UVY1A332MHD vs RJ4-10V332MI5# |