Part Details for RD1A338M12020QR by Samwha Electronics
Overview of RD1A338M12020QR by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD1A338M12020QR
RD1A338M12020QR CAD Models
RD1A338M12020QR Part Data Attributes
|
RD1A338M12020QR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD1A338M12020QR
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1148 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RD1A338M12020QR
This table gives cross-reference parts and alternative options found for RD1A338M12020QR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD1A338M12020QR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWY332M10V12.5X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | RD1A338M12020QR vs NRWY332M10V12.5X20F3F |
NRWS332M10V12.5X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | RD1A338M12020QR vs NRWS332M10V12.5X20SP7.5LLF |
10YXA3300MEFCSG12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | RD1A338M12020QR vs 10YXA3300MEFCSG12.5X20 |
ELZA100EIJ332MK20S | Aluminum Electrolytic Capacitor, | Chemi-Con | RD1A338M12020QR vs ELZA100EIJ332MK20S |
RJ4-10V332MI5#-T4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | ELNA America Inc | RD1A338M12020QR vs RJ4-10V332MI5#-T4 |
NRWS332M10V12.5X20F3YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | RD1A338M12020QR vs NRWS332M10V12.5X20F3YF |
RJ4-10V332MI5# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | ELNA America Inc | RD1A338M12020QR vs RJ4-10V332MI5# |
ELZA100ETE332MK20S | Aluminum Electrolytic Capacitor, | Chemi-Con | RD1A338M12020QR vs ELZA100ETE332MK20S |
NRWS332M10V12.5X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | RD1A338M12020QR vs NRWS332M10V12.5X20F3F |
RJ5-10V332MI5-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | ELNA America Inc | RD1A338M12020QR vs RJ5-10V332MI5-F51 |