Part Details for UVR2C100MPD1CV by Nichicon Corporation
Overview of UVR2C100MPD1CV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVR2C100MPD1CV
UVR2C100MPD1CV CAD Models
UVR2C100MPD1CV Part Data Attributes
|
UVR2C100MPD1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR2C100MPD1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 80 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR2C100MPD1CV
This table gives cross-reference parts and alternative options found for UVR2C100MPD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR2C100MPD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVR2C100MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UVR2C100MPD1CV vs UVR2C100MPD1CA |
UVK2C100MPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UVR2C100MPD1CV vs UVK2C100MPD1FA |
UVK2C100MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UVR2C100MPD1CV vs UVK2C100MPD1CV |
UVK2C100MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UVR2C100MPD1CV vs UVK2C100MPD1CP |
UVK2C100MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UVR2C100MPD1CV vs UVK2C100MPD1AA |
REA100M2CTA-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | Surge Components Inc | UVR2C100MPD1CV vs REA100M2CTA-0811 |
UVK2C100MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UVR2C100MPD1CV vs UVK2C100MPD1CM |
UVR2C100MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UVR2C100MPD1CV vs UVR2C100MPD1CC |
UVR2C100MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UVR2C100MPD1CV vs UVR2C100MPD1CM |
UVR2C100MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UVR2C100MPD1CV vs UVR2C100MPD1CP |