UVK2C100MPD1FA
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF,

Overview of UVK2C100MPD1FA by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for UVK2C100MPD1FA by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UVK2C100MPD1FA by Nichicon Corporation

UVK2C100MPD1FA
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Length
11.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
80 mA
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. UVK2C100MPD1FA
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF,
    VS

Alternate Parts for UVK2C100MPD1FA

This table gives cross-reference parts and alternative options found for UVK2C100MPD1FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVK2C100MPD1FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UVR2C100MPD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, Nichicon Corporation UVK2C100MPD1FA vs UVR2C100MPD1CA
UVK2C100MPD1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, Nichicon Corporation UVK2C100MPD1FA vs UVK2C100MPD1CV
UVK2C100MPD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, Nichicon Corporation UVK2C100MPD1FA vs UVK2C100MPD1CP
UVK2C100MPD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, Nichicon Corporation UVK2C100MPD1FA vs UVK2C100MPD1AA
REA100M2CTA-0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, Surge Components Inc UVK2C100MPD1FA vs REA100M2CTA-0811
UVK2C100MPD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, Nichicon Corporation UVK2C100MPD1FA vs UVK2C100MPD1CM
UVR2C100MPD1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, Nichicon Corporation UVK2C100MPD1FA vs UVR2C100MPD1CC
UVR2C100MPD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, Nichicon Corporation UVK2C100MPD1FA vs UVR2C100MPD1CM
UVR2C100MPD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, Nichicon Corporation UVK2C100MPD1FA vs UVR2C100MPD1CP
UVR2C100MPD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, Nichicon Corporation UVK2C100MPD1FA vs UVR2C100MPD1AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UVK2C100MPD1FA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UVK2C100MPD1FA by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UVK2C100MPD1FA would you like to use for your alert(s)?
  • Please alert me when UVK2C100MPD1FA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UVK2C100MPD1FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UVK2C100MPD1FA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UVK2C100MPD1FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UVK2C100MPD1FA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UVK2C100MPD1FA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: